Low

TEXAS INSTRUMENTS  TLC04IDG4  IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Lowpass
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Clock Frequency Typ: 3MHz
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.25V
  • Supply Voltage Range: ± 2.25V to ± 6V

Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $2.56

Buy

Price

Quantity List Price
50 - 99 $2.56
100 - 249 $2.45
250 - 499 $2.21
500 - 999 $1.79
1000 - 999999999 $1.58

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
90B0867
TLC04ID
Technical Data Sheet}  

TLC04ID

TEXAS INSTRUMENTS

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $2.56 100+ $2.45 250+ $2.21 500+ $1.79 more…

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
08F8983
TLC04CD
CAD CadSoft_EAGLE Technical Data Sheet}  

TLC04CD

TEXAS INSTRUMENTS

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:40kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.84 500+ $1.41 1000+ $1.19

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought