Low

TEXAS INSTRUMENTS  TLC04ID  IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Program Clock Frequency Typ: 3MHz
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.25V
  • Supply Voltage Range: ± 2.25V to ± 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/167

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 225

Order multiple quantity: 75

Price: $2.45

Buy

Price

Quantity List Price
100 - 249 $2.45
250 - 499 $2.21
500 - 999 $1.79
1000+ $1.58

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
76C6623
TLC04IDR

TLC04IDR

TEXAS INSTRUMENTS

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC, FULL REEL

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC, FULL REEL; IC Filter Type:Lowpass; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.30

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

38K8313
TLC04ID

TLC04ID

TEXAS INSTRUMENTS

FILTER SWITCHED-CAP LP, SMD, SOIC8

FILTER SWITCHED-CAP LP, SMD, SOIC8; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz; Program ;RoHS Compliant: Yes

  Write a Review | Ask a Question

54

1+ $3.45 10+ $2.77 100+ $2.52 250+ $1.96 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
08F8983
TLC04CD

TLC04CD

TEXAS INSTRUMENTS

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:40kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.84 500+ $1.41 1000+ $1.19

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

13M3120
TLC04CDG4

TLC04CDG4

TEXAS INSTRUMENTS

IC, FILTER BUTTERWORTH, SMD, SOIC8

IC, FILTER BUTTERWORTH, SMD, SOIC8; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz; Program ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.67 10+ $2.13 100+ $1.78 500+ $1.36 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought