TEXAS INSTRUMENTS  TLC04ID  Switched Capacitor Filter, Switched Capacitor, 4th, 1, 2.25 V, 6 V, SOIC

TEXAS INSTRUMENTS TLC04ID

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Clock Frequency Typ: 3MHz
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.25V

Availability

Availability:  71

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.74 $3.74

Buy

Price

Quantity List Price
1 - 9 $3.74
10 - 24 $3.33
25 - 49 $3.01
50 - 99 $2.86
100 - 249 $2.74
250 - 499 $2.47
500 - 999 $2.00
1000+ $1.77
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
76C6623
TLC04IDR

TLC04IDR

TEXAS INSTRUMENTS

Switched Capacitor Filter, Lowpass, 4th, 1, 2.25 V, 6 V, SOIC

0

Price for: Full Reel 1

2500+ $1.36

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
08F8983
TLC04CD

TLC04CD

TEXAS INSTRUMENTS

Switched Capacitor Filter, Switched Capacitor, 4th, 1, 2.25 V, 6 V, SOIC

0

Price for: Each 1

250+ $2.05 500+ $1.57 1000+ $1.32

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

13M3120
TLC04CDG4

TLC04CDG4

TEXAS INSTRUMENTS

Switched Capacitor Filter, Switched Capacitor, 4th, 1, 2.25 V, 6 V, SOIC

333 

Price for: Each 1

1+ $3.24 10+ $2.92 25+ $2.53 50+ $2.38

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought