Low

TL783CKTTR - 

Linear Voltage Regulator, Adjustable, 20V to 125V input, 1.25V to 125V/700 mA out, TO-263-3

TL783CKTTR - Linear Voltage Regulator, Adjustable, 20V to 125V input, 1.25V to 125V/700 mA out, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
TL783CKTTR
Newark Part No.:
28X3964
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL783CKTTR is a 3-pin 750mA adjustable positive Voltage Regulator with 125VIN. The TL783 device is an adjustable three-terminal high-voltage regulator with an output range of 1.25 to 125V and a DMOS output transistor capable of sourcing more than 700mA. It is designed for use in high-voltage applications where standard bipolar regulators cannot be used. Excellent performance specifications, superior to those of most bipolar regulators, are achieved through circuit design and advanced layout techniques.
  • Full short-circuit safe operating area and thermal shutdown protection
  • 0.001%/V Typical input voltage regulation
  • 0.15% Typical output voltage regulation
  • 76dB Ripple rejection
  • Green product and no Sb/Br

Applications

Medical, Portable Devices, Commercial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
20V
:
125V
:
-
:
1.25V
:
125V
:
700mA
:
TO-263
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 20V to 125V input, 1.25V to 125V/700 mA out, TO-263-3

576 in stock

Each (Supplied on Cut Tape)

1+ $2.44 10+ $2.07 25+ $1.93 50+ $1.80 100+ $1.66 More Less

13 in stock

Each (Supplied on Cut Tape)

1+ $2.44 10+ $2.07 25+ $1.93 50+ $1.80 100+ $1.66 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

500 Further stock expected to ship on Jul 5, 2018

More stock available week commencing 8/6/18

Contact me when back in stock

Alternatives Available

18M3193 - Linear Voltage Regulator, Adjustable, 20V to 125V input, 1.25V to 125V/700 mA out, TO-263-3

82T3156 - REG, HI-VOLT, ADJ, D2PAK-3

$1.33 $ 1.33
Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price
500 + $1.33
1000 + $1.21
2000 + $1.17
3000 + $1.12
5000 + $1.08
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.