Low

TL783CKCSE3 - 

Linear Voltage Regulator, Adjustable, 20V to 125V input, 1.25V to 125V/700 mA out, TO-220-3

TL783CKCSE3 - Linear Voltage Regulator, Adjustable, 20V to 125V input, 1.25V to 125V/700 mA out, TO-220-3
TL783CKCSE3 - Linear Voltage Regulator, Adjustable, 20V to 125V input, 1.25V to 125V/700 mA out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
TL783CKCSE3
Newark Part No.:
10M0615
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL783CKCSE3 is an adjustable three-terminal high-voltage regulator with an output range of 1.25 V to 125 V and a DMOS output transistor capable of sourcing more than 700 mA. It is designed for use in high-voltage applications where standard bipolar regulators cannot be used. Excellent performance specifications, superior to those of most bipolar regulators, are achieved through circuit design and advanced layout techniques. As a state-of-the-art regulator, the TL783 combines standard bipolar circuitry with high-voltage double-diffused MOS transistors on one chip, to yield a device capable of withstanding voltages far higher than standard bipolar integrated circuits.
  • 0.001%/V typical input voltage regulation
  • 0.15% typical output voltage regulation
  • Full short-circuit, safe-operating-area, and thermal-shutdown protection
  • 76-dB Typical ripple rejection

Applications

Power Management

Product Information

:
Adjustable
:
20V
:
125V
:
-
:
1.25V
:
125V
:
700mA
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

416 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.99 $ 1.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.99
10 + $1.69
100 + $1.35
500 + $1.18
1000 + $0.976
2500 + $0.909
5000 + $0.875
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.