Low

TL780-12KCS - 

Linear Voltage Regulators, Fixed, 14.5V To 30V In, 12V And 1.5A Out, TO-220-3

TL780-12KCS - Linear Voltage Regulators, Fixed, 14.5V To 30V In, 12V And 1.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
TL780-12KCS
Newark Part No.:
14P7550
Product Range
7812 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL780-12KCS is a fixed-voltage Precision Regulator in the TL780 series is capable of supplying 1.5A of load current. A unique temperature-compensation technique, coupled with an internally trimmed band-gap reference, has resulted in improved accuracy when compared to other 3-terminal regulator. Advanced layout techniques provide excellent line, load and thermal regulation. The internal current-limiting and thermal-shutdown features essentially make the device immune to overload.
  • Internal short-circuit current limiting
  • ±2% Output tolerance over full operating range
  • ±1% Output tolerance at 25°C
  • Pinout identical to µA7800 series

Applications

Power Management, Industrial

Product Information

:
Fixed
:
14.5V
:
30V
:
12V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
7812 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,016 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.86 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.707
100 + $0.456
500 + $0.411
1000 + $0.365
2500 + $0.331
10000 + $0.297
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.