Low

TEXAS INSTRUMENTS  TL7757CLP  Voltage Monitor, 1V-7V Supply, 4.55V Threshold, 3.4µs Delay, Active-Low, TO-92-3

TEXAS INSTRUMENTS TL7757CLP
Manufacturer Part No:
TL7757CLP
Newark Part No.:
14P7549
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4.55V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
7V
Reset Type:
Active-Low
Digital IC Case:
TO-92
No. of Pins:
3Pins
Delay Time:
3.4µs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, VOLTAGE SUPERVISOR 1.4MA, 7V, TO92-3

TEXAS INSTRUMENTS

543 in stock

Price for: Each

1+ $0.792 10+ $0.664 100+ $0.429 1000+ $0.343 More pricing

Buy

VOLTAGE DETECTOR/SUPERVISOR, TO-226-3

TEXAS INSTRUMENTS

2,000:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.704 250+ $0.531 500+ $0.474 1000+ $0.427 More pricing

Buy
TL7757ILPR

IC, VOLTAGE SUPERVISOR 1.4mA, 7V, TO92-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.243 4000+ $0.242 10000+ $0.234 24000+ $0.225

Buy

Associated Products