Low

TEXAS INSTRUMENTS  TL52055DRG4  IC, VIDEO SWITCH, TRIPLE, 2:1, 16-SOIC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 40MHz
  • Cross Talk: -75dB
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 9V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 9V
  • TV / Video Case Style: SOIC
  • Video Switching Configuration: 3 x 2:1

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.395

Buy

Price

Quantity List Price
2500 - 4999 $0.395
5000 - 7499 $0.37
7500+ $0.35

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought