Low

TL431ILP - 

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TL431ILP - Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

The actual product may differ from image shown

Manufacturer Part No:
TL431ILP
Newark Part No.:
14P7547
Product Range
TL431 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL431 series adjustable Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-ON characteristic, making this device excellent replacement for zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
  • Low output noise
  • 0.2Ω Typical output impedance
  • 1 to 100mA Sink-current capability
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Defence, Military & Aerospace, Commercial

Product Information

:
Shunt - Adjustable
:
TL431 Series
:
2.495V to 36V
:
2%
:
-
:
TO-226AA
:
3Pins
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, TO-226AA-3

1,011 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

136 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

2,209 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.368 25+ $0.312 50+ $0.256 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

975 in stock

Each (Supplied on Cut Tape)

1+ $0.44 10+ $0.328 25+ $0.278 50+ $0.228 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

773 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,621 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.47 $ 0.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.47
10 + $0.355
100 + $0.192
500 + $0.168
1000 + $0.144
2500 + $0.124
10000 + $0.116
25000 + $0.107
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.