Low

TEXAS INSTRUMENTS  TL431CLP  PROGRAMMABLE SHUNT REGULATOR, 36V, 50PPM, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage: 2.495V to 36V
  • Input Voltage Max: 36V
  • Input Voltage Min: 2.495V
  • MSL: -
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Shunt, Programmable
  • Reference Voltage: 36V
  • Reference Voltage Tolerance: 55mV
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Coefficient: 92ppm/°C
  • Topology: Shunt, Programmable
  • Voltage Reference Case Style: TO-92

Availability

Availability:  2,081


  • 2,081 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.472

Buy

Price

Quantity List Price
1 - 9 $0.472
10 - 99 $0.319
100 - 999 $0.173
1000 - 4999 $0.13
5000 - 9999 $0.119
10000 - 24999 $0.105
25000 - 49999 $0.098
50000+ $0.096

TEXAS INSTRUMENTS-TL431CLP-PROGRAMMABLE SHUNT REGULATOR, 36V, 50PPM, TO-92-3;PROGRAMMABLE SHUNT REGULATOR, 36V, 50PPM, TO-92-3; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:36V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:TO-92 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98H0996
TL431CLPG

TL431CLPG

ON SEMICONDUCTOR

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V 2.2%, TO-92

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V 2.2%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:50mV; Voltage Reference Case Style:TO-92 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,833

1+ $0.096 Promotional price 10+ $0.096 Promotional price 100+ $0.096 Promotional price 1000+ $0.083 Promotional price more…

Buy
  • 4,833 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
85X7518
TL431CLPR

TL431CLPR

TEXAS INSTRUMENTS

VOLTAGE REF, 2.495V, TO-92-3

VOLTAGE REF, 2.495V, TO-92-3; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:TO-92; No. of Pins:3; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

2000+ $0.116 4000+ $0.107 6000+ $0.101

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
Upgrade
14P7547
TL431ILP

TL431ILP

TEXAS INSTRUMENTS

V-REFERENCE, 2.495V, 34ppm/C, 55mV, 3-TO-92

V-REFERENCE, 2.495V, 34ppm/C, 55mV, 3-TO-92; Reference Type:Shunt; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:TO-92; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,546

1+ $0.147 Promotional price 10+ $0.147 Promotional price 100+ $0.147 Promotional price 1000+ $0.126 Promotional price more…

Buy
  • 1,546 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
85X7522
TL431ILPR

TL431ILPR

TEXAS INSTRUMENTS

VOLTAGE REF, 2.495V, TO-92-3

VOLTAGE REF, 2.495V, TO-92-3; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:TO-92; No. of Pins:3; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

2000+ $0.134 4000+ $0.124 6000+ $0.117

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
Suggested Substitutes
76C9260
TL431AILPR

TL431AILPR

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, TO-92

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:TO-92 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,814

1+ $0.109 Promotional price 10+ $0.109 Promotional price 100+ $0.109 Promotional price 1000+ $0.093 Promotional price

Buy
  • 2,814 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
76C8858
TLV431AIDBVR

TLV431AIDBVR

TEXAS INSTRUMENTS

ADJUSTABLE SHUNT REGULATOR, 1.24V, 1%, 5-SOT-23

ADJUSTABLE SHUNT REGULATOR, 1.24V, 1%, 5-SOT-23; Reference Type:Shunt, Programmable; Input Voltage Min:1.24V; Input Voltage Max:6V; Reference Voltage:1.24V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,306

1+ $0.30 Promotional price 10+ $0.30 Promotional price 100+ $0.30 Promotional price 1000+ $0.24 Promotional price

Buy
  • 1,306 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
41K5513
LM431AIZ/NOPB

LM431AIZ/NOPB

TEXAS INSTRUMENTS

ADJUSTABLE SHUNT REGULATOR, 2.495V, 2%, TO-92

ADJUSTABLE SHUNT REGULATOR, 2.495V, 2%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:37V; Reference Voltage:2.5V; Reference Voltage Tolerance:55mV; Voltage Reference Case Style:TO-92 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.618 10+ $0.47 100+ $0.311 1000+ $0.23 more…

Buy
 
Check more stock
  • 1,800 Further stock expected to ship on Mar 26, 2015
  • Per the manufacturer, more stock expected week of 4/6/15
Contact me when back in stock
14P7544
TL431AILP

TL431AILP

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, TO-92

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V, 1%, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:TO-92 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,239

1+ $0.125 Promotional price 10+ $0.125 Promotional price 100+ $0.125 Promotional price 1000+ $0.108 Promotional price more…

Buy
  • 2,239 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
76C9269
TL431IPK

TL431IPK

TEXAS INSTRUMENTS

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V 2% SOT-89-3

PROGRAMMABLE SHUNT V-REFERENCE, 2.495V 2% SOT-89-3; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOT-89 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

368

1+ $0.414 10+ $0.312 100+ $0.166 1000+ $0.148

Buy
  • 368 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
78K6010
LM431ACZ

LM431ACZ

FAIRCHILD SEMICONDUCTOR

PROGRAMMABLE SHUNT REGULATOR, 2.5V, 50mV, TO-92

PROGRAMMABLE SHUNT REGULATOR, 2.5V, 50mV, TO-92; Reference Type:Shunt, Programmable; Input Voltage Min:2.5V; Input Voltage Max:36V; Reference Voltage:2.5V; Reference Voltage Tolerance:-; Voltage Reference Case Style:TO-92; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,067

1+ $0.368 10+ $0.234 100+ $0.099 1000+ $0.071 more…

Buy
  • 8,067 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Associated Products


Customers Also Bought