Low

TEXAS INSTRUMENTS  TL431CD  Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS TL431CD
Manufacturer Part No:
TL431CD
Newark Part No.:
35K1272
Product Range
TL431 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TL431 series adjustable Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2Ω. Active outp...
  • Low output noise
  • 0.2Ω Typical output impedance
  • 1 to 100mA Sink-current capability
  • Green product and no Sb/Br

 

Product Information

Voltage Reference Type:
Shunt - Adjustable
Product Range:
TL431 Series
Reference Voltage:
2.495V to 36V
Initial Accuracy:
2%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Defence, Military & Aerospace;
  • Commercial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.079 10000+ $0.074 22500+ $0.068 50000+ $0.066

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

1,563 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.263 10+ $0.204 100+ $0.111 1000+ $0.083

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

281 in stock

Price for: Each

1+ $0.467 10+ $0.362 100+ $0.196 1000+ $0.147 More pricing

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

182 in stock

Price for: Each

1+ $0.128 Promotional price 10+ $0.128 Promotional price 100+ $0.117 Promotional price 1000+ $0.108 Promotional price More pricing

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.087 10000+ $0.081 22500+ $0.077

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431B Series, 2.495V to 36V, SOIC-8

ON SEMICONDUCTOR

0

Price for: Each

2500+ $0.135 10000+ $0.126 25000+ $0.119 50000+ $0.114

Buy

Associated Products