Low

TEXAS INSTRUMENTS  TL431BIDBZTG4  IC, SM SHUNT REGULATOR ADJ +2.5/36V

TEXAS INSTRUMENTS-TL431BIDBZTG4-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14


Substitutes

  • 31K7740 - TEXAS INSTRUMENTS-TL431BIDBZTG4-IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL
  • 31K7742 - TEXAS INSTRUMENTS-TL431BQDBZRG4-IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL
  • 88K7030 - TEXAS INSTRUMENTS-TL431BQDBZRQ1-
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I am charging (2) 12vdc batteries in parallel from my 1.5w solar panels wired in parallel that I have measured with a max output of 36vdc. I built an icechest stereo that I want the solar panels to maintain a charge on as we are floating down the river. I currently have a voltage regulator in now but it limits the output to 10vdc, not really good enough to maintain an appropriate charge on the batteries. Can you help me out?
Thanks

Steve
2 years, 10 months ago
by
arltxishm
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per your querry i think you are looking for Step-down constant voltage regulator whose input is 36V (sourcing from solar panel) and output of 12V (to charge a 12V battery).

The recommended solution for this is you can use a DC-DC module from Murata with part No:7812SRH-C newark code is 87K6149 or
check the part from TI #PT6886A and its newark code is 75C6943
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31K7740
TL431BIDBZTG4

TL431BIDBZTG4

TEXAS INSTRUMENTS

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2495mV; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.386 2000+ $0.365 5000+ $0.362 10000+ $0.36

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
31K7742
TL431BQDBZRG4

TL431BQDBZRG4

TEXAS INSTRUMENTS

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.221 24000+ $0.219 45000+ $0.217

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

88K7030
TL431BQDBZRQ1

TL431BQDBZRQ1

TEXAS INSTRUMENTS

IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,TO-236,3PIN,PLASTIC

IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,TO-236,3PIN,PLASTIC

  Write a Review | Ask a Question

0

3000+ $0.244 24000+ $0.242 45000+ $0.24

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
44J2402
TL431BQDBZR

TL431BQDBZR

TEXAS INSTRUMENTS

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23; Reference Type:Shunt, Programmable; Input Voltage Min:2.483V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,941

1+ $0.646 10+ $0.515 100+ $0.384 1000+ $0.266

Buy
  • 1,941 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
28X3209
TL431BQDBZR

TL431BQDBZR

TEXAS INSTRUMENTS

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.483V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.221 24000+ $0.219 45000+ $0.217

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
66W5721
TL431BMFDT,215

TL431BMFDT,215

NXP

VOLTAGE REFERENCE, SHUNT, 2.495V, SOT-23-3

VOLTAGE REFERENCE, SHUNT, 2.495V, SOT-23-3; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.095

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

54T9575
TL431BMFDT,215

TL431BMFDT,215

NXP

VOLTAGE REFERENCE, SHUNT, 2.495V, SOT-23-3, FULL REEL

VOLTAGE REFERENCE, SHUNT, 2.495V, SOT-23-3, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:-; Voltage Reference Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.072 15000+ $0.07 30000+ $0.067 75000+ $0.066 more…

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

44J2394
TL431BIDBZT

TL431BIDBZT

TEXAS INSTRUMENTS

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.386 2000+ $0.365 5000+ $0.362 10000+ $0.36

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

44J2380
TL431BCDBZR

TL431BCDBZR

TEXAS INSTRUMENTS

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.483V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.176 24000+ $0.167 45000+ $0.164

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

44J2403
TL431BQDBZT

TL431BQDBZT

TEXAS INSTRUMENTS

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL

IC PROG SHUNT V-REF 2.495V 0.5% 3-SOT-23, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.429 2000+ $0.407 5000+ $0.403 10000+ $0.40

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought