Low

TL4242EVM-543 - 

Evaluation Kit, LED Driver, 1 Output, TL4242

TL4242EVM-543 - Evaluation Kit, LED Driver, 1 Output, TL4242

The actual product may differ from image shown

Manufacturer Part No:
TL4242EVM-543
Newark Part No.:
55R7476
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL4242EVM demonstrates the TL4242 IC configured to supply programmable constant current ≤500mA to LEDs on the output. Texas Instruments TL4242EVM-543 evaluation module contains a TL4242 integrated circuit (IC), supporting passive components and three OSRAM LEDs in series. The purpose of this EVM is to facilitate evaluation of the TL4242 in a typical LED application. The Texas Instruments TL4242EVM-543 evaluation module (EVM) helps designers evaluate the operation and performance of the TL4242. This device is an integrated, adjustable, constant current source, driving loads up to 500mA. The output current can be adjusted via an external resistor. The device is designed to supply high power LEDs under the severe conditions of automotive applications and architectural lighting.
  • Adjustable Constant Current up to 500mA (±5%)
  • Wide Input Voltage Range up to 42V
  • Low Drop Voltage
  • Open Load Detection
  • Overtemperature Protection
  • Short Circuit Proof
  • Reverse Polarity Proof

Applications

Automotive, Lighting, LED Lighting

Product Information

:
-
:
1Outputs
:
500mA
:
16V
:
4.5V
:
42V
:
TL4242
:
PWM
:
Eval Board TL4242
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.