Low

TL4242DRJR - 

Led Driver, Constant Current, PWM Dimming, 4.5V-42V in, 16V/476mA out, SON-8

TL4242DRJR - Led Driver, Constant Current, PWM Dimming, 4.5V-42V in, 16V/476mA out, SON-8

The actual product may differ from image shown

Manufacturer Part No:
TL4242DRJR
Newark Part No.:
94M9959
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Constant Current
:
4.5V
:
42V
:
16V
:
500mA
:
-
:
1Outputs
:
SMD
:
WSON
:
8Pins
:
-40°C
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TL4242DRJR is an adjustable LED Driver designed to supply high-power LEDs. Protection circuits prevent damage to the device in case of overload, short circuit, reverse polarity and over-temperature. The connected LEDs are protected against reverse polarity as well as excess voltages up to 45V. The integrated PWM input of the TL4242 permits LED brightness regulation by pulse-width modulation (PWM). Due to the high input impedance of the PWM input, the LED driver can be operated as a protected high-side switch.
  • PWM brightness regulation
  • Low drop voltage
  • Open-load detection
  • Over-temperature protection
  • Short-circuit proof
  • Reverse-polarity proof
  • Green product and no Sb/Br

Applications

LED Lighting, Industrial, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

259 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$0.362 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.02
10 + $0.863
25 + $0.796
50 + $0.73
100 + $0.663
250 + $0.625
500 + $0.586
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.