Low

TL1963ADCQR - 

LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, SOT-223-6

TL1963ADCQR - LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, SOT-223-6

The actual product may differ from image shown

Manufacturer Part No:
TL1963ADCQR
Newark Part No.:
94T5084
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL1963ADCQR is a low-dropout (LDO) Regulator optimized for fast transient response. The device can supply 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to less than 1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as with many other regulators. In addition to fast transient response, the regulator has very low output noise, which makes them ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20V. The regulator is stable with output capacitance as low as 10µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. The device is protected against both reverse input and reverse output voltages. In battery-backup applications where the output can be held up by a back-up battery when the input is pulled to ground, the device acts as if it has a diode in series with its output and prevents reverse-current flow.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse-battery protection
  • Reverse-current protection
  • 40µVRMS Low noise
  • Green product and no Sb/Br

Applications

Industrial, Wireless, RF Communications, Power Management

Product Information

:
Adjustable
:
2.1V
:
20V
:
-
:
1.21V
:
20V
:
1.5A
:
340mV
:
SOT-223
:
6Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/4/18

Contact me when back in stock

Alternatives Available

09R6514 - LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, SOT-223-6

96W3352 - REGULATOR, LDO, ADJ, 1.5A, SOT-223-6

55R7473 - Single Output LDO, 1.5A, Adj. Fast Trans

$2.80 $ 2.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.80
10 + $2.52
25 + $2.37
50 + $2.21
100 + $2.06
250 + $1.94
500 + $1.76
1000 + $1.48
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.