Low

TEXAS INSTRUMENTS  TL16C552AFN  UART Interface, 2, 1 Mbps, 4.75 V, 5.25 V, LCC, 68

TEXAS INSTRUMENTS TL16C552AFN
Manufacturer Part No:
TL16C552AFN
Newark Part No.:
96W7197
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
2
No. of Channels:
2 Channel
Data Rate:
1Mbps
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Interface Case Style:
LCC
No. of Pins:
68Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products