Low

TL084IN - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TL084IN - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL084IN
Newark Part No.:
60K6994
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL084IN is a quad JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low input bias and offset currents.
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 1.4mA/channel Typical low power consumption
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • 0.003% Typical low total harmonic distortion

Applications

Computers & Computer Peripherals, Logistics, Consumer Electronics

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
DIP
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, QUAD, 3 MHz, 4, 13 V/ s, 7V to 36V, 18V, DIP, 14

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

STMICROELECTRONICS

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

1,401 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, QUAD, 3 MHz, 4, 13 V/ s, 7V to 36V, DIP, 14

1,529 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,675 Further stock expected to ship on Jul 29, 2018

More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

37K4407 - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

98K1657 - Operational Amplifier, QUAD, 3 MHz, 4, 13 V/ s, 7V to 36V, 18V, DIP, 14

67K1276 - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

View all alternatives / recommendations
$0.55 $ 0.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
10 + $0.465
100 + $0.30
500 + $0.27
1000 + $0.24
2500 + $0.218
10000 + $0.195
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.