Low

TL084ID - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TL084ID - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL084ID
Newark Part No.:
08F9378
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL084ID is a JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias and offset currents and low offset-voltage temperature coefficient.
  • 1.4mA/ch Typical low power consumption
  • Wide common-mode and differential voltage ranges
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • Output short-circuit protection
  • 0.003% Typical low total harmonic distortion
  • JFET input stage high input impedance
  • Latch-up-free operation
  • 13V/µs Typical high slew rate
  • Common-mode input voltage range includes VCC+
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.58 10+ $0.484 100+ $0.312 500+ $0.281 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

302 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

1,255 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

525 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,650 Further stock expected to ship on Jul 19, 2018

More stock available week commencing 8/20/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.484
100 + $0.312
500 + $0.281
1000 + $0.25
2500 + $0.226
10000 + $0.203
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.