Low

TL084CN - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TL084CN - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL084CN
Newark Part No.:
08F9374
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL084CN is a JFET input operational amplifier (op amp) in 14 pin DIP package. This device incorporates high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias, low offset currents and low offset voltage temperature coefficient.
  • Low power consumption of 1.4mA/channel
  • Wide common mode and differential voltage ranges
  • Unity gain bandwidth of 3MHz
  • High slew rate of 13V/µs
  • Supply voltage range from 7V to 36V
  • Low input bias current of 30pA
  • Low input offset current of 5pA
  • Output short circuit protection
  • High input impedance JFET input stage
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Footnotes

Supply voltages larger than 36V for single supply or outside the range of ±18V for dual supply can permanently damage the device.

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, QUAD, 3 MHz, 4, 13 V/ s, 7V to 36V, DIP, 14

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

STMICROELECTRONICS

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

2,076 in stock
Add

STMICROELECTRONICS

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

1,218 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,550 Further stock expected to ship on May 20, 2018

763 Further stock expected to ship on Jun 4, 2018

1,550 Further stock expected to ship on Jul 9, 2018

More stock available week commencing 9/10/18

Contact me when back in stock

Alternatives Available

93K0627 - Operational Amplifier, QUAD, 3 MHz, 4, 13 V/ s, 7V to 36V, DIP, 14

67K1275 - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

60K6989 - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

View all alternatives / recommendations
$0.60 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.502
100 + $0.324
500 + $0.292
1000 + $0.259
2500 + $0.235
10000 + $0.211
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - TL084CN - OP AMP, 3MHZ, 13V/us, 15mV, DIP-14 5 5 1 1
The venerable TL084CN I've been in the electronics field for 45 years and have been using this work horse for as long as I can remember. Now in an educational environment, the continued use of the PDIP version lends itself well to breadboarding analog circuits using minimal realestate for multi-stage/functional designs and experiments. TI's quality control is unsurpassed. December 2, 2014
  • 2015-06-11T15:22:02.513-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_08F9374, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.