Low

TL084ACN - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TL084ACN - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL084ACN
Newark Part No.:
08F9361
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL084ACN is a quad JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices features high slew rates, low offset-voltage temperature coefficient, low input bias and offset currents.
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 1.4mA/channel Typical low power consumption
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • 0.003% Typical low total harmonic distortion

Applications

Consumer Electronics, Logistics, Computers & Computer Peripherals

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

165 in stock
Add

STMICROELECTRONICS

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

1,401 in stock
Add
0

Each (Supplied on Full Reel)

5000+ $0.235

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

492 Further stock expected to ship on Apr 8, 2018

700 Further stock expected to ship on May 28, 2018

More stock available week commencing 7/23/18
$1.21 $ 1.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.21
10 + $1.03
100 + $0.793
500 + $0.701
1000 + $0.554
2500 + $0.491
10000 + $0.472
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.