Low

TL074CDR - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TL074CDR - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL074CDR
Newark Part No.:
35K1259

Product Overview

The TL074CDR is a quad low-noise JFET-input general-purpose Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low-input bias and offset currents and low offset-voltage temperature coefficient. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity applications.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High-input impedance - JFET input stage
  • Internal frequency compensation
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 0.003% Typical low total harmonic distortion
  • Vn=18nV/√Hz at f=1kHz Typical low noise
  • Green product and no Sb/Br

Applications

Power Management, Alternative Energy, Signal Processing, Industrial

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

2,500 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

1,349 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

794 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.58 10+ $0.484 100+ $0.312 500+ $0.281 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

634 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, SOIC, 14 Pins

493 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

590 in stock

Each

1+ $0.86 10+ $0.739 100+ $0.568 500+ $0.502 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,299 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.24 $ 0.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.57
10 + $0.477
25 + $0.415
50 + $0.352
100 + $0.29
250 + $0.268
500 + $0.246
1000 + $0.224
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.