Low

TEXAS INSTRUMENTS  TL074CD  Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS TL074CD
Technical Data Sheet (10.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3MHz
Slew Rate:
13V/µs
No. of Amplifiers:
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.16 10000+ $0.148 22500+ $0.141

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

240 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.487 10+ $0.405 100+ $0.247 1000+ $0.191

Buy

Operational Amplifier, QUAD, 3 MHz, 4, 13 V/ s, 7V to 36V, SOIC, 14

TEXAS INSTRUMENTS

1,335:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.596 10+ $0.497 100+ $0.302 1000+ $0.234

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

426 in stock

Price for: Each

1+ $1.28 10+ $1.10 100+ $0.845 500+ $0.747 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

2,324 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.237 Promotional price 10+ $0.237 Promotional price 25+ $0.237 Promotional price 100+ $0.237 Promotional price More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

703 in stock

Price for: Each

1+ $0.699 10+ $0.586 100+ $0.357 1000+ $0.276 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

383 in stock

Price for: Each

1+ $1.28 10+ $1.10 100+ $0.845 500+ $0.747 More pricing

Buy

Audio Power Amplifier, 4 Channel, ± 2.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS

350 in stock

Price for: Each

1+ $5.55 10+ $4.91 25+ $4.58 50+ $4.33 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

243 in stock

Price for: Each

1+ $0.878 10+ $0.752 100+ $0.579 500+ $0.512 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

199 in stock

Price for: Each

1+ $2.51 10+ $2.15 100+ $1.73 500+ $1.50 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.