Low

TL074BCN - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TL074BCN - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL074BCN
Newark Part No.:
60K6989
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL074BCN is a low-noise JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset currents. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Internal frequency compensation
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 0.003% Typical low total harmonic distortion
  • 18nV/√Hz at f=1kHz Typical low noise

Applications

Power Management, Motor Drive & Control, Alternative Energy, Signal Processing, Audio

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 6.4 MHz, 35 V/µs, ± 5V to ± 18V, DIP, 14 Pins

12 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

165 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.05 $ 1.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.05
10 + $0.901
100 + $0.692
500 + $0.612
1000 + $0.483
2500 + $0.428
10000 + $0.412
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - TL074BCN - OP AMP, 3MHZ, 13V/uS, DIP-14 4 5 1 1
Not perfect but good op amp If you want multiple op amps using single power supply, this is a good choice with relatively low noise. But if you only want one, buy the one with only one op amp. On the device somehow the op amps affect others mutually, not munch, a little. Still it is a good product. April 1, 2015
  • 2015-06-11T15:22:57.318-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_60K6989, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.