Low

TL072QDREP - 

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 30V to 36V, SOIC, 8 Pins

TL072QDREP - Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 30V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL072QDREP
Newark Part No.:
76T8064
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL072QDREP is a dual low-noise JFET-input general-purpose Operational Amplifier. The amplifier in the TL07x is similar to the TL08x series, with low input bias and offset currents and fast slew rate. The low harmonic distortion and low noise make the TL07x ideally suited for high-fidelity applications. It features JFET input (for high input impedance) coupled with bipolar output stages integrated on a single monolithic chip.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Internal frequency compensation
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 0.003% Typical low total harmonic distortion
  • 18nV/√Hz at f=1kHz Typical low noise
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace, Audio

Product Information

:
2 Amplifier
:
3MHz
:
13V/µs
:
30V to 36V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.495 $ 0.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.495
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.