Low

TL072CDR - 

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TL072CDR - Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL072CDR
Newark Part No.:
36K7650

Product Overview

The TL072CDR is a dual low-noise JFET-input general-purpose Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset currents. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Internal frequency compensation
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 0.003% Typical low total harmonic distortion
  • 18nV/√Hz at f=1kHz Typical low noise
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control, Alternative Energy, Signal Processing, Audio

Product Information

:
2 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.224 5000+ $0.216 10000+ $0.208 15000+ $0.204 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

883 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

304 in stock
Add

STMICROELECTRONICS

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 8 Pins

1,139 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

99 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,126 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$0.59 $ 0.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.59
10 + $0.496
25 + $0.437
50 + $0.379
100 + $0.32
250 + $0.299
500 + $0.277
1000 + $0.256
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.