Low

TEXAS INSTRUMENTS  TL064CPWR  Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 3.5 V/µs, 7V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS TL064CPWR
Manufacturer Part No:
TL064CPWR
Newark Part No.:
76C9090
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1MHz
Slew Rate:
3.5V/µs
No. of Amplifiers:
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, QUAD, 1 MHz, 4, 3.5 V/ s, 7V to 36V, TSSOP, 14

TEXAS INSTRUMENTS

4,460:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.557 10+ $0.464 100+ $0.283 1000+ $0.219

Buy

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 1 V/µs, 6V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS

415 in stock

Price for: Each

1+ $1.58 10+ $1.35 100+ $1.09 500+ $0.942 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 9 V/µs, ± 4.5V to ± 18V, DIP, 14 Pins

ANALOG DEVICES

15 in stock

Price for: Each

1+ $7.95 10+ $7.13 25+ $6.50 50+ $6.08 More pricing

Buy
TL064IPWR

LOW POWER JFET INPUT OP A

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.179 10000+ $0.166 25000+ $0.158 50000+ $0.152

Buy

Associated Products

Similar Products