Low

TL022CP - 

Operational Amplifier, Dual, 2 Amplifier, 500 kHz, 0.5 V/µs, ± 5V to ± 15V, DIP, 8 Pins

TL022CP - Operational Amplifier, Dual, 2 Amplifier, 500 kHz, 0.5 V/µs, ± 5V to ± 15V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TL022CP
Newark Part No.:
76C9020
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL022CP is a dual low-power general-purpose Operational Amplifier designed to replace higher power devices in many applications without sacrificing system performance. High input impedance, low supply currents and low equivalent input noise voltage over a wide range of operating supply voltages result in an extremely versatile operational amplifier for use in a variety of analog applications including battery-operated circuits. Internal frequency compensation, absence of latch-up, high slew rate and output short-circuit protection assure ease of use.
  • Very low power consumption
  • Low input bias and offset currents
  • Output short-circuit protection
  • Low input offset voltage
  • Internal frequency compensation
  • Latch-up-free operation
  • Power dissipation with ±2V supplies 170µW typical

Applications

Signal Processing

Product Information

:
2 Amplifier
:
500kHz
:
0.5V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

826 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.239 $ 0.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.84
10 + $0.701
100 + $0.452
500 + $0.407
1000 + $0.362
2500 + $0.328
10000 + $0.294
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.