Low

TEXAS INSTRUMENTS  TIBPAL22V10-7CNT  IC, PAL, IMPACT-X, 7NS, 24-DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 99R1999
  • Manufacturer Part No TIBPAL22V10-7CNT

Product Information


  • Frequency: 125MHz
  • Logic Case Style: DIP
  • MSL: -
  • No. of I/O's: 10
  • No. of Pins: 24
  • Packaging: Each
  • Propagation Delay: 7.5ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current Max: 210mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 10/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.50 $20.5

Buy

Price

Quantity List Price
1 - 9 $20.50
10 - 24 $18.61
25 - 49 $17.17
50 - 99 $14.57
100 - 249 $13.76
250 - 499 $12.14
500 - 999 $12.05
1000+ $11.42

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought