Low

TEXAS INSTRUMENTS  TIBPAL22V10-7CNT  IC, PAL, 7.5NS, DIP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 08F8608
  • Manufacturer Part No TIBPAL22V10-7CNT

Product Information


  • Frequency: 125MHz
  • Logic Case Style: DIP
  • Logic Type: PAL
  • MSL: -
  • No. of I/O's: 10
  • No. of Pins: 24
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 7.5ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current Max: 210mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 15

Price: $18.35

Buy

Price

Quantity List Price
25 - 49 $18.35
50 - 99 $16.94
100 - 249 $15.97
250 - 499 $14.03
500 - 999999999 $13.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99R1999
TIBPAL22V10-7CNT
Technical Data Sheet}  

TIBPAL22V10-7CNT

TEXAS INSTRUMENTS

IC, PAL, IMPACT-X, 7NS, 24-DIP

IC, PAL, IMPACT-X, 7NS, 24-DIP; Propagation Delay:7.5ns; No. of I/O's:10; Frequency:125MHz; Supply Current Max:210mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:24; Packaging:Each; Logic IC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $20.25 10+ $18.41 25+ $17.03 50+ $14.45 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought