TEXAS INSTRUMENTS  TIBPAL20R4-25CNT  IC, PAL, IMPACT-X, 25NS, 24-DIP

TEXAS INSTRUMENTS TIBPAL20R4-25CNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 99R1990
  • Manufacturer Part No TIBPAL20R4-25CNT

Product Specifications, Documents & More


  • Frequency: 50MHz
  • Logic Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 4
  • No. of Pins: 24
  • Packaging: Each
  • Propagation Delay: 14ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current Max: 105mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought