Low

TEXAS INSTRUMENTS  TIBPAL20R4-15CNT  IC, PAL, IMPACT-X, 15NS, 24-DIP

TEXAS INSTRUMENTS-TIBPAL20R4-15CNT-IC, PAL, IMPACT-X, 15NS, 24-DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 99R1989
  • Manufacturer Part No TIBPAL20R4-15CNT

Product Information


  • Frequency: 50MHz
  • Logic Case Style: DIP
  • No. of I/O's: 4
  • No. of Pins: 24
  • Packaging: Each
  • Propagation Delay: 12ns
  • Supply Current Max: 180mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:  83

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.84

Buy

Price

Quantity List Price
1 - 9 $3.84
10 - 99 $3.09
100 - 249 $2.82
250 - 499 $2.18
500 - 999 $2.05
1000 - 2499 $1.80
2500 - 4999 $1.79
5000+ $1.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08F8571
TIBPAL20R4-15CNT
Technical Data Sheet}
No Not RoHS compliant

TIBPAL20R4-15CNT

TEXAS INSTRUMENTS

IC, PAL, 12NS, DIP-24

IC, PAL, 12NS, DIP-24; Propagation Delay:12ns; No. of I/O's:4; Frequency:50MHz; Supply Current Max:180mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:24; Packaging:Each; Logic Type:PAL; MSL:-;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $3.41 250+ $2.64 500+ $2.48 1000+ $2.18 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought