Low

TEXAS INSTRUMENTS  TIBPAL20R4-15CNT  IC, PAL, 12NS, DIP-24

TEXAS INSTRUMENTS TIBPAL20R4-15CNT
Technical Data Sheet (508.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Propagation Delay:
12ns
No. of I/O's:
4I/O's
Frequency:
50MHz
Supply Current Max:
180mA
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
DIP
No. of Pins:
24Pins
Packaging:
Each
Product Range:
-
MSL:
-
Operating Temperature Min:
0 °C
Operating Temperature Max:
75 °C
Supply Voltage Range:
4.75V to 5.25V
Logic Type:
PAL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.