Low

TEXAS INSTRUMENTS  TIBPAL20L8-15CNT  IC, PAL, 12NS, DIP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61M2759
  • Manufacturer Part No TIBPAL20L8-15CNT

Product Information


  • Frequency: 50MHz
  • Logic Case Style: DIP
  • Logic Type: PAL
  • MSL: -
  • No. of I/O's: 6
  • No. of Pins: 24
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 12ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current Max: 180mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  216


  • 216 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.65 $4.65

Buy

Price

Quantity List Price
1 - 9 $4.65
10 - 99 $3.74
100 - 249 $3.41
250 - 499 $2.64
500 - 999 $2.48
1000 - 2499 $2.18
2500 - 4999 $2.16
5000+ $2.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought