Low

TEXAS INSTRUMENTS  TIBPAL16R4-10CN  IC, PAL, IMPACT-X, 10NS, 20-DIP

TEXAS INSTRUMENTS-TIBPAL16R4-10CN-IC, PAL, IMPACT-X, 10NS, 20-DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 99R1986
  • Manufacturer Part No TIBPAL16R4-10CN

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 08F8524 - TEXAS INSTRUMENTS-TIBPAL16R4-10CN-IC, PAL, 7NS, DIP-20

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08F8524
TIBPAL16R4-10CN

TIBPAL16R4-10CN

TEXAS INSTRUMENTS

IC, PAL, 7NS, DIP-20

IC, PAL, 7NS, DIP-20; Propagation Delay:7ns; No. of I/O's:4; Frequency:85MHz; Supply Current Max:180mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:20; Packaging:Each; Frequency Max:85MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.20 250+ $2.48 500+ $2.33 1000+ $2.05 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought