Low

TEXAS INSTRUMENTS  TIBPAL16R4-10CFN  IC, PAL, 7NS, PLCC-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 08F8523
  • Manufacturer Part No TIBPAL16R4-10CFN

Product Information


  • Frequency: 85MHz
  • Logic Case Style: LCC
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 4
  • No. of Pins: 20
  • Packaging: Each
  • Propagation Delay: 7ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current Max: 180mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 184

Order multiple quantity: 46

Unit Price: $3.20

Buy

Price

Quantity List Price
100 - 249 $3.20
250 - 499 $2.48
500 - 999 $2.33
1000 - 2499 $2.05
2500 - 4999 $2.03
5000+ $1.94

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought