Low

TEXAS INSTRUMENTS  TIBPAL16L8-7CN  IC, PAL, 6NS, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency: 100MHz
  • Logic Case Style: DIP
  • Logic Type: PAL
  • MSL: -
  • No. of I/O's: 6
  • No. of Pins: 20
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 6ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current Max: 180mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 20

Unit Price: $4.76

Buy

Price

Quantity List Price
100 - 249 $4.76
250 - 499 $4.49
500 - 999 $3.95
1000 - 2499 $3.92
2500+ $3.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought