TEXAS INSTRUMENTS  TIBPAL16L8-25CFN  IC, PAL, 25NS, PLCC-20

TEXAS INSTRUMENTS TIBPAL16L8-25CFN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08F8517
  • Manufacturer Part No TIBPAL16L8-25CFN

Product Specifications, Documents & More


  • Frequency: 30MHz
  • Logic Case Style: LCC
  • Logic Type: PAL
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 6
  • No. of Pins: 20
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 25ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current Max: 100mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  16

Available until stock is exhausted


  • 16 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.94 $2.94

Buy

Price

Quantity List Price
1 - 9 $2.94
10 - 99 $2.35
100 - 499 $1.97
500 - 999 $1.50
1000 - 2499 $1.41
2500 - 4999 $1.25
5000 - 9999 $1.24
10000+ $1.23
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought