Low

TEXAS INSTRUMENTS  TIBPAL16L8-15CN  IC, PAL, 15NS, DIP-20

TEXAS INSTRUMENTS TIBPAL16L8-15CN
Manufacturer Part No:
TIBPAL16L8-15CN
Newark Part No.:
61M2757
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Propagation Delay:
15ns
No. of I/O's:
6I/O's
Frequency:
50MHz
Supply Current Max:
180mA
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
DIP
No. of Pins:
20Pins
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.