Low

TEXAS INSTRUMENTS  THS7316DG4  Video Amplifier, 3, 44 MHz, -40 C, 85 C, 80 mA

TEXAS INSTRUMENTS THS7316DG4
Manufacturer Part No:
THS7316DG4
Newark Part No.:
62M0371
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
3Amplifiers
Gain Bandwidth:
44MHz
Slew Rate:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Output Current:
80mA
Supply Voltage Range:
3V to 5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Rail to Rail
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Video Amplifier, 3 Amplifiers, 43 MHz, -40 °C, 85 °C, 85 mA

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.567 1000+ $0.467 2500+ $0.435 5000+ $0.422 More pricing

Buy

Associated Products

Similar Products