Low

THS6012EVM - 

Evaluation Module, THS6012 Dual Differential Line Driver

THS6012EVM - Evaluation Module, THS6012 Dual Differential Line Driver
THS6012EVM - Evaluation Module, THS6012 Dual Differential Line Driver

The actual product may differ from image shown

Manufacturer Part No:
THS6012EVM
Newark Part No.:
76C6515
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The THS6012EVM is an evaluation module for THS6012, a 500mA dual differential line driver. This driver can be configured differentially to drive a 50VPP output signal over low impedance lines. The driver is a current feedback amplifier, designed for the high slew rates necessary to support low total harmonic distortion (THD) in xDSL applications. The THS6012 is ideally suited for asymmetrical digital subscriber line (ADSL) applications at the central office, where it supports the high peak voltage and current requirements of this application. The EVM uses standard BNC connectors for inputs and outputs and also includes a pad area for user component connection and testing. It is completely assembled, fully tested, and ready to use just connect it to power, a signal source, and a load (if desired).
  • A complete central office side ADSL differential line driver
  • Multiple input configurations set via on board jumpers
  • A THS4001 high speed amplifier as an inverter
  • Standard BNC connectors inputs and outputs
  • ±5 V to ±15 V operation
  • Nominal 50ohm impedance inputs
  • Pad area on board for user component placement and testing
  • PowerPAD package and high speed amplifier design and layout

Applications

Communications & Networking

Product Information

:
Texas Instruments
:
THS6012
:
Drivers
:
Differential Line Driver
:
Evaluation Module THS6012
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/10/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price
6 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.