Low

TEXAS INSTRUMENTS  THS4631DR  IC, OP-AMP, 210MHZ, 1000V/ us, SOIC-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 210MHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Wideband
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 1000V/µs
  • Supply Voltage Range: ± 5V to ± 15V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $4.40

Buy

Price

Quantity List Price
2500 - 999999999 $4.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73J8319
THS4631D
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

THS4631D

TEXAS INSTRUMENTS

IC, OP-AMP, 210MHZ, 1000V/ us, SOIC-8

IC, OP-AMP, 210MHZ, 1000V/ us, SOIC-8; Op Amp Type:Wideband; No. of Amplifiers:1; Slew Rate:1000V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:210MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

155

1+ $9.97 10+ $8.99 25+ $8.45 50+ $8.19 more…

Buy
  • 155 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought