Low

THS4631D - 

Operational Amplifier, Single, 1 Amplifier, 210 MHz, 1000 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

THS4631D - Operational Amplifier, Single, 1 Amplifier, 210 MHz, 1000 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
THS4631D
Newark Part No.:
73J8319
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The THS4631D is a single high speed FET-input Operational Amplifier designed for applications requiring wideband operation, high-input impedance and high-power supply voltages. By providing a 210MHz gain bandwidth product, ±15V supply operation and 100pA input bias current. The THS4631 is capable of simultaneous wideband transimpedance gain and large output signal swing. The fast 1000V/µs slew rate allows for fast settling times and good harmonic distortion at high frequencies. Low current and voltage noise allow amplification of extremely low-level input signals while still maintaining a large signal-to-noise ratio. The characteristics of the THS4631 make it ideally suited for use as a wideband photodiode amplifier.
  • -76dB, SFDR at 5MHz Low distortion
  • 7nV/√Hz Input voltage noise
  • 500µV at 25°C Maximum input offset voltage
  • 2.5µV/°C Low offset drift
  • 95mA High output current
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
210MHz
:
1000V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
252 in stock

Each

1+ $6.13 10+ $5.52 25+ $5.02 50+ $4.68 100+ $4.36 250+ $3.66 500+ $3.55 More Less

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 50 MHz, 350 V/µs, 5V to 36V, SOIC, 8 Pins

100 in stock

Each

1+ $4.54 10+ $4.05 25+ $3.65 50+ $3.48 100+ $3.33 250+ $3.01 500+ $2.70 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

168 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$6.54 $ 6.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.54
10 + $5.91
25 + $5.47
50 + $5.18
100 + $4.89
250 + $4.65
500 + $4.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.