Low

THS4521ID - 

Differential Amplifier, Low Power, 1 Amplifiers, 2 mV, 1.02 dB, 145 MHz, -40 °C, 85 °C

THS4521ID - Differential Amplifier, Low Power, 1 Amplifiers, 2 mV, 1.02 dB, 145 MHz, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
THS4521ID
Newark Part No.:
45P2938
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The THS4521ID is a very low power rail-to-rail output fully Differential Amplifier with an input common-mode range that includes the negative rail. This amplifier is designed for low-power data acquisition systems and high-density applications where power dissipation is a critical parameter and provide exceptional performance in audio applications. This fully differential amplifier feature accurate output common-mode control that allows for dc-coupling when driving analogue-to-digital converters (ADCs). This control, coupled with an input common-mode range below the negative rail as well as rail-to-rail output, allows for easy interfacing between single-ended, ground-referenced signal sources. Additionally, this device is ideally suited for driving both successive-approximation register (SAR) and delta-sigma (ΔΣ) ADCs using only a single +2.5 to +5V and ground power supply.
  • Fully differential architecture
  • 119dB Open-loop gain
  • Output common-mode control
  • 20µA Power-down capability
  • Green product and no Sb/Br

Applications

Signal Processing, Audio

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1Amplifiers
:
2mV
:
1.02dB
:
145MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
2.5V to 5.5V
:
480V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3.39 $ 3.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.39
10 + $3.05
25 + $2.87
50 + $2.68
100 + $2.50
250 + $2.34
500 + $2.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.