Low

TEXAS INSTRUMENTS  THS4504D  Differential Amplifier, Wideband, 1 Amplifiers, -7 mV, 1.02 dB, 260 MHz, -40 °C, 85 °C

TEXAS INSTRUMENTS THS4504D
Technical Data Sheet (11.12KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
-7mV
Gain dB Max:
1.02dB
Bandwidth:
260MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Range:
4.5V to 15V, ± 5V to ± 7.5V
Slew Rate:
1800V/µs
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Supply Current:
16 mA
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products