Low

THS4131ID - 

Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 2 dB, 150 MHz, -40 °C, 85 °C

THS4131ID - Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 2 dB, 150 MHz, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
THS4131ID
Newark Part No.:
72C6289
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The THS4131ID is a fully differential input/output Low Noise Amplifier with shutdown function. The THS413x device is one in a family of fully-differential input/differential output devices fabricated using Texas Instruments state-of-the-art BiComI complementary bipolar process. The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
  • Balanced outputs reject common-mode noise
  • Reduced second-harmonic distortion due to differential output
  • -100dB Third harmonic distortion at 250kHz
  • 1.3nV/√Hz Input-referred noise
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
2mV
:
2dB
:
150MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
± 2V to ± 16.5V
:
52V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Differential Amplifier, Low Noise, 1, 3 V, 69 dB, 150 MHz, -40 C, 85 C

571 in stock
Add

TEXAS INSTRUMENTS

Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 150 MHz, 0 °C, 70 °C

124 in stock
Add

TEXAS INSTRUMENTS

Differential Amplifier, Low Noise, 1, 2 mV, 2 dB, 225 MHz, 0 C, 70 C

41 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

354 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$8.57 $ 8.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.57
10 + $7.75
25 + $7.17
50 + $6.80
100 + $6.42
250 + $6.09
500 + $5.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.