Low

TEXAS INSTRUMENTS  THS4082IDGNR  Operational Amplifier, Dual, 2 Amplifier, 175 MHz, 230 V/µs, ± 5V to ± 15V, MSOP, 8 Pins

TEXAS INSTRUMENTS THS4082IDGNR
Manufacturer Part No:
THS4082IDGNR
Newark Part No.:
76C6382

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
175MHz
Slew Rate:
230V/µs
No. of Amplifiers:
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 175 MHz, 230 V/µs, ± 5V to ± 15V, MSOP, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each

100+ $4.51 250+ $4.30 500+ $3.92 1000+ $3.17

Buy

Associated Products

Similar Products