Low

TEXAS INSTRUMENTS  THS4062CD  Operational Amplifier, Dual, 2 Amplifier, 180 MHz, 400 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS THS4062CD

The actual product may differ from image shown

Product Overview

The THS4062CD is a dual general-purpose high output drive voltage-feedback Operational Amplifier ideal for a wide range of applications. The device offers very good AC performance with 180MHz bandwidth, 400V/µs slew rate and 40ns settling time (0.1% ). It is stable at all gains for both inverting and non-inverting configurations. This amplifier has a high output drive capability of 115mA and draw only 7.8mA supply current per channel. Excellent professional video results can be obtained with the low differential gain/phase errors of 0.02%/0.02° and wide 0.1dB flatness to 75MHz. For applications requiring low distortion, it is ideally suited with total harmonic distortion of -72dBc at f=1MHz.
  • 110dB Typical CMRR
  • 15µV/°C Typical offset drift
  • Green product and no Sb/Br

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
180MHz
Slew Rate:
400V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

THS4062ID

IC, OP-AMP, 180MHZ, 400V/ us, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each

100+ $5.11 250+ $4.88 500+ $4.45 1000+ $3.59

Buy

Associated Products

Similar Products