Low

TEXAS INSTRUMENTS  THS4032CD  Operational Amplifier, Dual, 100 MHz, 2, 100 V/ s, 4.5V to 16V, SOIC, 8

TEXAS INSTRUMENTS THS4032CD
Technical Data Sheet (1.40MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
100MHz
Slew Rate:
100V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 100 MHz, 2, 100 V/ s, 4.5V to 16V, SOIC, 8

TEXAS INSTRUMENTS

191:  in stock

Price for: Each

1+ $9.52 10+ $8.60 25+ $7.96 50+ $7.60 More pricing

Buy

Associated Products

Similar Products