TEXAS INSTRUMENTS  THS3202D  Operational Amplifier, Dual, 2 GHz, 2, 9000 V/µs, ± 3.3V to ± 7.5V, SOIC, 8

TEXAS INSTRUMENTS THS3202D

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Amplifier Case Style: SOIC
  • Bandwidth: 2GHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Current Feedback
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 9000V/µs
  • Supply Voltage Range: ± 3.3V to ± 7.5V

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.51 $4.51

Buy

Price

Quantity List Price Your Price
1 - 9 $8.84
10 - 24 $7.98
25 - 49 $7.49
50 - 99 $7.27
100 - 249 $6.56
250 - 499 $6.03
500 - 999 $5.06
1000+ $4.68
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought