Low

THS3201D - 

Operational Amplifier, Single, 1 Amplifier, 1.8 GHz, 9800 V/µs, ± 3.3V to ± 7.5V, SOIC, 8 Pins

THS3201D - Operational Amplifier, Single, 1 Amplifier, 1.8 GHz, 9800 V/µs, ± 3.3V to ± 7.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
THS3201D
Newark Part No.:
73H4611
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The THS3201D is a 1.8GHz current Feedback Amplifier designed to operate over a wide supply range of ±3.3 to ±7.5V for high performance applications. The wide supply range combined with low distortion and high slew rate, makes the THS3201 ideally suited for arbitrary waveform driver applications. The distortion performance also enables driving high-resolution and high-sampling rate analogue-to-digital converters (ADCs). Its high voltage operation capabilities make the THS3201 especially suitable for many test, measurement and ATE applications where lower voltage devices do not offer enough voltage swing capability. Output rise and fall times are nearly independent of step size (to first-order approximation), making the THS3201 ideal for buffering small to large step pulses with excellent linearity in high dynamic systems.
  • Unity-gain bandwidth
  • 100mA Output drive
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
1.8GHz
:
9800V/µs
:
± 3.3V to ± 7.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
69 in stock

Each

1+ $9.26 10+ $8.37 25+ $7.75 50+ $7.34 100+ $6.93 250+ $6.58 500+ $6.03 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$9.26 $ 9.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.26
10 + $8.37
25 + $7.75
50 + $7.34
100 + $6.93
250 + $6.58
500 + $6.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.